345-058-558-878

Heilind Number:EDA345-058-558-878
Manufacturer:EDAC
Manufacturer Number:345-058-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-878

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 58 positions, ensuring reliable contact for your electronic components. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.