345-058-558-888

Heilind Number:EDA345-058-558-888
Manufacturer:EDAC
Manufacturer Number:345-058-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-558-888

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector is designed for optimal power delivery, with an amperage of 3 A ensuring reliable performance. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures efficient signal transmission. With two rows and 58 positions, this connector offers ample connectivity options, perfect for various applications. The right-angle mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your electronic assemblies with this essential component.