345-058-559-104

Heilind Number:EDA345-058-559-104
Manufacturer:EDAC
Manufacturer Number:345-058-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-104

Detailed Description

Enhance your PCB connectivity with this innovative Board-to-Board Card Edge Connector. Designed for seamless integration, it features 58 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability. Crafted with precision, the copper alloy contacts provide reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-performance connector.