345-058-559-108

Heilind Number:EDA345-058-559-108
Manufacturer:EDAC
Manufacturer Number:345-058-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-108

Detailed Description

Enhance your electronic connections with our Green Board-To-Board PCB Connector. Designed for optimal performance, this connector features a single row with 58 contact positions, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation is ideal for space-saving applications, and it can withstand temperatures ranging from -40 to 105°C. Perfect for various electronic devices and systems, this connector is a must-have for seamless PCB connections.