345-058-559-158

Heilind Number:EDA345-058-559-158
Manufacturer:EDAC
Manufacturer Number:345-058-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in lush Green. Designed for seamless integration, its 58 positions ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, meeting stringent quality standards. With a rugged construction, it withstands extreme temperatures, from -40 to 105 °C, making it ideal for varied environments. Its innovative Right Angle mount orientation and compact .1-inch pitch ensure space-saving installation, while the 1-row configuration and .2-inch row spacing facilitate efficient PCB assembly. Elevate your connectivity solutions with this essential component.