345-058-559-201

Heilind Number:EDA345-058-559-201
Manufacturer:EDAC
Manufacturer Number:345-058-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for reliable power transmission. With two rows and 58 positions, it offers ample space for intricate circuitry, while the right-angle mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both commercial and industrial applications. Upgrade your system's performance with this essential component.