345-058-559-204

Heilind Number:EDA345-058-559-204
Manufacturer:EDAC
Manufacturer Number:345-058-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-204

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Featuring 58 positions spread across two rows, this connector ensures seamless communication between your devices. The right-angle mount orientation offers flexibility in placement, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any setting. With a pitch of .1 inch and row spacing of .2 inches, precise connectivity is assured. Crafted with copper alloy contacts, it guarantees efficient power transfer, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your electronic setups with this essential component.