345-058-559-207

Heilind Number:EDA345-058-559-207
Manufacturer:EDAC
Manufacturer Number:345-058-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions with dual rows for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a right-angle mount orientation, it offers flexibility in installation, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for seamless and efficient connectivity.