345-058-559-208

Heilind Number:EDA345-058-559-208
Manufacturer:EDAC
Manufacturer Number:345-058-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-208

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration within electronic devices. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable amperage of 3 A for efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precision in alignment, while the 58 positions cater to diverse connectivity needs. Its Right Angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for robust and secure connections in your PCB projects.