345-058-559-212

Heilind Number:EDA345-058-559-212
Manufacturer:EDAC
Manufacturer Number:345-058-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, offering seamless integration for efficient data transfer. This essential component features a vibrant Green color and is designed for optimal performance, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows and a total of 58 positions, it allows for versatile connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Its Right Angle mount orientation offers flexibility in installation, suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Trust in its quality and performance to streamline your electronic projects.