345-058-559-258

Heilind Number:EDA345-058-559-258
Manufacturer:EDAC
Manufacturer Number:345-058-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various environments. With two rows of 58 positions each, this connector offers ample room for seamless PCB integration. Crafted with precision, it guarantees reliable conductivity, thanks to its copper alloy contact material. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.