345-058-559-288

Heilind Number:EDA345-058-559-288
Manufacturer:EDAC
Manufacturer Number:345-058-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-288

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this two-row connector features 58 positions for comprehensive connectivity. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Ideal for demanding applications, this green connector is a must-have for your electronic projects.