345-058-559-403

Heilind Number:EDA345-058-559-403
Manufacturer:EDAC
Manufacturer Number:345-058-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it boasts a compact and efficient design suitable for various applications. The right-angle mount orientation allows for seamless integration onto PCBs, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inches, signal transmission is efficient and secure. Operating smoothly between -40 and 105°C, this connector is a dependable choice for maintaining connectivity in a wide range of conditions. Upgrade your device's connectivity with this essential component.