345-058-559-404

Heilind Number:EDA345-058-559-404
Manufacturer:EDAC
Manufacturer Number:345-058-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-404

Detailed Description

Elevate your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts 58 positions in a single row, ensuring ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1" and right-angle mount orientation, it offers easy installation and space-saving benefits. Trust in this connector for efficient, long-lasting connections in your electronic projects.