345-058-559-408

Heilind Number:EDA345-058-559-408
Manufacturer:EDAC
Manufacturer Number:345-058-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with 58 positions for seamless data transfer, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. Its right-angle mount orientation allows for easy installation, while the .1-inch pitch ensures precise alignment on your PCB. With an operating temperature range of -40 to 105 °C, it's perfect for various industrial applications. Upgrade your system's efficiency and connectivity with this essential component.