345-058-559-412

Heilind Number:EDA345-058-559-412
Manufacturer:EDAC
Manufacturer Number:345-058-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-412

Detailed Description

Enhance your PCB connections with our high-quality green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for space-saving installation. With 58 positions in a single row, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions today with this essential component.