345-058-559-478

Heilind Number:EDA345-058-559-478
Manufacturer:EDAC
Manufacturer Number:345-058-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-478

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable and safe performance. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers seamless integration. With 58 positions in a single row, it provides ample connectivity options for your PCB applications. Designed for efficiency, this connector has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system's connectivity with this essential component.