345-058-559-502

Heilind Number:EDA345-058-559-502
Manufacturer:EDAC
Manufacturer Number:345-058-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 58 positions with a compact .1-inch pitch, ideal for densely populated PCBs. The right-angle mount orientation and dual-row configuration maximize space efficiency, while ensuring secure and stable connections. Crafted with precision and durability in mind, the housing material boasts UL 94V-0 Thermoplastic Polyester, offering excellent fire resistance. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.