345-058-559-503

Heilind Number:EDA345-058-559-503
Manufacturer:EDAC
Manufacturer Number:345-058-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a right-angle mount orientation and boasts a total of 58 positions across two rows, ensuring optimal signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it guarantees reliable and efficient operation even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.