345-058-559-507

Heilind Number:EDA345-058-559-507
Manufacturer:EDAC
Manufacturer Number:345-058-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for efficiency, it boasts a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for optimal safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your board. With 58 positions and copper alloy contact material, it ensures reliable and durable connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential connector.