345-058-559-512

Heilind Number:EDA345-058-559-512
Manufacturer:EDAC
Manufacturer Number:345-058-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek design in vibrant Green. Engineered for high performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 58 positions, it offers ample space for seamless connections. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. Its .1 inch pitch and .2 inch row spacing, along with a Right Angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Elevate your circuit board assembly with this essential component.