345-058-559-588

Heilind Number:EDA345-058-559-588
Manufacturer:EDAC
Manufacturer Number:345-058-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions spread across two rows, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The copper alloy contacts and .1-inch pitch guarantee secure and stable connections. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your system with this essential component for optimal functionality and connectivity.