345-058-559-604

Heilind Number:EDA345-058-559-604
Manufacturer:EDAC
Manufacturer Number:345-058-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions with a single row layout, ensuring efficient signal transfer. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your PCB assembly needs.