345-058-559-608

Heilind Number:EDA345-058-559-608
Manufacturer:EDAC
Manufacturer Number:345-058-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your circuit boards. With 58 positions and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connectivity. The copper alloy contacts guarantee efficient power transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for various applications. Its right angle mount orientation offers flexibility in installation, perfect for maximizing space on your PCB layout. Trust in this connector for superior performance and longevity in your electronic projects.