345-058-559-612

Heilind Number:EDA345-058-559-612
Manufacturer:EDAC
Manufacturer Number:345-058-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-612

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 58 positions for efficient signal transmission. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various applications. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your PCB setup with this essential component for optimal performance.