345-058-559-658

Heilind Number:EDA345-058-559-658
Manufacturer:EDAC
Manufacturer Number:345-058-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-658

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in sleek Green. Designed for seamless integration, this connector boasts a single row layout with 58 positions, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. With a compact .1-inch pitch and .2-inch row spacing, it offers precise connectivity in tight spaces. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential connector.