345-058-559-678

Heilind Number:EDA345-058-559-678
Manufacturer:EDAC
Manufacturer Number:345-058-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient data transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on PCB boards. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted signal flow. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connection solutions with this essential component.