345-058-559-802

Heilind Number:EDA345-058-559-802
Manufacturer:EDAC
Manufacturer Number:345-058-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-802

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in any setting. With two rows of 58 Copper Alloy contacts, each with a pitch of .1 inch, it offers high-speed data transfer capabilities. The right-angle mount orientation and .2 inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal function in diverse environments. Elevate your electronic assemblies with this essential component that's ideal for a range of applications.