345-058-559-803

Heilind Number:EDA345-058-559-803
Manufacturer:EDAC
Manufacturer Number:345-058-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 58 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contact material guarantees efficient power delivery, while the right-angle mount orientation offers easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, it's ideal for space-constrained applications. Elevate your electronic assemblies with this essential component, perfect for a wide range of projects.