345-058-559-804

Heilind Number:EDA345-058-559-804
Manufacturer:EDAC
Manufacturer Number:345-058-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-804

Detailed Description

Enhance your electronic connections with our cutting-edge board-to-board PCB connector. Designed for seamless integration, this connector boasts a durable construction, featuring UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With two rows and a total of 58 positions, it offers ample connectivity options for your PCB setups. The right-angle mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.