345-058-559-808

Heilind Number:EDA345-058-559-808
Manufacturer:EDAC
Manufacturer Number:345-058-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 58 positions each, it ensures efficient power delivery with a low 3A amperage. The contact material, copper alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for flexible installation, suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance to streamline your PCB connections.