345-058-559-812

Heilind Number:EDA345-058-559-812
Manufacturer:EDAC
Manufacturer Number:345-058-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration into your electronic assembly. Boasting a vibrant green color, it adds a touch of visual appeal while delivering exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, it offers a total of 58 positions with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient signal transmission. The right-angle mount orientation allows for easy installation, making it ideal for space-constrained layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent connectivity in various operating conditions. Upgrade your PCB setup with this essential component for enhanced performance and durability.