345-058-559-858

Heilind Number:EDA345-058-559-858
Manufacturer:EDAC
Manufacturer Number:345-058-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance 58-position Board To Board Card Edge Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows for efficient data transfer, this connector offers precise alignment and secure mating. Its right-angle mount orientation facilitates space-saving installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.