345-058-560-202

Heilind Number:EDA345-058-560-202
Manufacturer:EDAC
Manufacturer Number:345-058-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 58-position Board-to-Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector facilitates secure and efficient data transmission. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Its straight mount orientation allows for easy installation, making it a versatile and essential component for any PCB assembly project. Trust in this connector for seamless connections and reliable functionality in your electronic systems.