345-058-560-258

Heilind Number:EDA345-058-560-258
Manufacturer:EDAC
Manufacturer Number:345-058-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission. With 58 positions and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and dual-row design make it easy to integrate into your existing setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your system's performance with this essential connector.