345-058-560-288

Heilind Number:EDA345-058-560-288
Manufacturer:EDAC
Manufacturer Number:345-058-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. The copper alloy contact material provides efficient power transmission, while the 2-row design with 58 positions allows for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup today with this essential component.