345-058-560-503

Heilind Number:EDA345-058-560-503
Manufacturer:EDAC
Manufacturer Number:345-058-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-503

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector in vibrant green. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows and 58 positions with a pitch of .1 inches, it offers seamless integration for your PCB assembly. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for efficient and secure connections in your electronic projects.