345-058-560-504

Heilind Number:EDA345-058-560-504
Manufacturer:EDAC
Manufacturer Number:345-058-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-504

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector, designed for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in industrial environments. Featuring two rows with a pitch of .1 inches and 58 positions, it offers ample connectivity options. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity. Elevate your electronic projects with this essential component.