345-058-560-507

Heilind Number:EDA345-058-560-507
Manufacturer:EDAC
Manufacturer Number:345-058-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-507

Detailed Description

Enhance your circuit board connectivity with this 58-position, 2-row Board-to-Board PCB Connector. Designed for seamless integration, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With a straight mount orientation, installation is a breeze. Upgrade your setup with this essential component for seamless data transmission and power delivery.