345-058-560-512

Heilind Number:EDA345-058-560-512
Manufacturer:EDAC
Manufacturer Number:345-058-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-512

Detailed Description

Enhance connectivity within your electronic devices with this 58-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power and data transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB connections. Suitable for various applications, it operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a seasoned technician or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.