345-058-560-802

Heilind Number:EDA345-058-560-802
Manufacturer:EDAC
Manufacturer Number:345-058-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and a total of 58 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Its straight mount orientation further simplifies installation, making it a perfect choice for various electronic applications. Upgrade your connectivity solutions with this essential component.