345-058-560-803

Heilind Number:EDA345-058-560-803
Manufacturer:EDAC
Manufacturer Number:345-058-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-803

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 58 positions spread across two rows, it offers ample connectivity for your devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and safety. Copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.