345-058-560-804

Heilind Number:EDA345-058-560-804
Manufacturer:EDAC
Manufacturer Number:345-058-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features a 3 A amperage, durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contact material for reliable conductivity. With two rows, 58 positions, and a pitch of .1 inch, it ensures seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Elevate your design with this essential connector.