345-058-560-807

Heilind Number:EDA345-058-560-807
Manufacturer:EDAC
Manufacturer Number:345-058-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-807

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for precision and durability, it features 58 positions across two rows, ensuring seamless data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers enhanced safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this green-colored connector for optimal performance.