345-058-560-812

Heilind Number:EDA345-058-560-812
Manufacturer:EDAC
Manufacturer Number:345-058-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-812

Detailed Description

Enhance connectivity in your electronic projects with our 2-row, 58-position Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing with a green finish, ensuring reliable performance even in challenging environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision to bring your designs to life.