345-058-560-878

Heilind Number:EDA345-058-560-878
Manufacturer:EDAC
Manufacturer Number:345-058-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-560-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery with a 3 A amperage. With two rows and 58 positions, it offers ample room for seamless circuit integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for durability, it operates efficiently in a wide temperature range from -40 to 105 °C. Whether you're building a new device or upgrading an existing one, this connector is a must-have for streamlined connections.