345-059-500-101

Heilind Number:EDA345-059-500-101
Manufacturer:EDAC
Manufacturer Number:345-059-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-101

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector, boasting 59 positions for seamless integration. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise connectivity for your PCB needs. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your project with this essential component.