345-059-500-102

Heilind Number:EDA345-059-500-102
Manufacturer:EDAC
Manufacturer Number:345-059-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 59 positions and a compact design with a single row, it offers seamless integration onto your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting and efficient performance. The green color adds a touch of vibrancy to your setup. With a low pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless data transmission and power delivery in your electronic projects.