345-059-500-103

Heilind Number:EDA345-059-500-103
Manufacturer:EDAC
Manufacturer Number:345-059-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, it ensures seamless data transfer between components. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The copper alloy contacts offer efficient power transmission, while the 3A amperage and .1-inch pitch cater to various power requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your setup with this essential component for optimal performance.