345-059-500-104

Heilind Number:EDA345-059-500-104
Manufacturer:EDAC
Manufacturer Number:345-059-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-104

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 59 positions with a single row layout, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers robust protection and durability. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector's green color adds a visually distinct touch, while its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Trust in this connector for seamless and secure connections in your PCB assemblies.